IXG-05

PolyPhaser
44-IXG-05
IXG-05

Mfr.:

Description:
Connectorised Surge Protectors Outdoor Twisted Pair Lightning Surge Protector, 4 Pair Gigabit Ethernet, PoE, UL 497B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$270.41 $270.41
$256.48 $2,564.80

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
- 40 C
+ 80 C
4 Pair Gigabit Ethernet, PoE Lightning Surge Arrestor Suppressor Series
Brand: PolyPhaser
Capacitance: 2 pF, 4 pF
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

IXG-05 Lightning Surge Protector

PolyPhaser IXG-05 Lightning Surge Protector protects equipment from Electromagnetic Pulse (EMP) or surges in power caused by lightning and other induced transients. This lightning surge protector uses optimized designs for the most common synchronous data protocols, enabling effective and weather-resistant protection for up to 5 twisted pairs. The IXG-05 data line twisted pair surge protector is designed for four pairs Gigabit Ethernet and includes an Underwriters Laboratories listing of UL 497B. This lightning surge protector operates at a 1000Mb/s data rate, 1Ω series impedance (data), 4pF capacitance (differential), and 4pF capacitance (common).