2902879

Phoenix Contact
651-2902879
2902879

Mfr.:

Description:
Redundancy Modules QUINT-ORING 24DC/2X40/1X80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$881.68 $881.68

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
24 VDC
40 A
DIN Rail Mount
1 Output
18 VDC to 28 VDC
960 W
125 mm
66 mm
130 mm
QUINT-ORING
Brand: Phoenix Contact
Industry: Industrial
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 24 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Tradename: QUINT POWER
Part # Aliases: QUINT-ORING/24DC/2X40/1X80 QUINTORING24DC2X401X80
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99