2900334

Phoenix Contact
651-2900334
2900334

Mfr.:

Description:
Industrial Relays PLC-RPT- 60DC/21-21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$58.44 $58.44

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail Mount
Industrial Relays
Relay Module
Push-In
2 Form C (DPDT-NO, NC)
6 A
Push-In
Non-Latching
60 VDC
6 kOhms
10 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
PLC-RPT
94 mm
14 mm
80 mm
Brand: Phoenix Contact
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: PLC-RPT-_60DC/21-21 PLCRPT60DC2121
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536419090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

PLC Push-In Technology Relays

Phoenix Contact PLC Push-In Technology Relays are equipped with push-in termination technology. Push-In Technology provides a fast, easy, safe connection and eliminates the need for insertion tools; even conductors as small as 22 AWG can be terminated. Terminations are made simply by pushing wires into the terminal, using very little force. To disconnect the wire, nearly any screwdriver can be used. Push-In Technology allows Phoenix Contact to meet the growing demand for the kinds of fast, safe, and error-free products now needed in industrial control cabinets. Phoenix Contact PLC Push-In Technology Relays, in 6mm housing, are 100% touch-proof and permit faster wiring - up to 50 % faster installation time.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.