2320539

Phoenix Contact
651-2320539
2320539

Mfr.:

Description:
Buffer Modules QUINT4-CAP/24DC5/4KJ

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$693.47 $693.47
$638.04 $6,380.40

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Buffer Modules
RoHS:  
REACH - SVHC:
24 VDC
5 A
30 s
18 min
DIN Rail
24 VDC
QUINT 4
Brand: Phoenix Contact
Input Current: 0.8 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Output Power: 180 W
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Tradename: QUINT
Part # Aliases: QUINT4-CAP/24DC/5/4KJ
Unit Weight: 1.058 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

QUINT4 Power Supply Units

Phoenix Contact QUINT4 Power Supply Units use preventive function monitoring to report critical operating states before errors occur. This is achieved through near-field communications (NFC), real-time monitoring, coordinated surge protection, and a configurable DC output characteristic to the QUINT Power line. These Phoenix Contact units feature a gas-discharge tube (GDT) for coordinated protection as well as Power Boost and Selective Fuse Breaking (SFB) technology. SFB technology trips standard circuit breakers selectively while loads that are connected in parallel continue working.