2320173

Phoenix Contact
651-2320173
2320173

Mfr.:

Description:
Redundancy Modules QUINT-ORING/24DC/ 2X10/1X20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$321.03 $321.03

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
18 VDC to 28 VDC
20 A
DIN Rail Mount
1 Output
18 VDC to 28 VDC
2 W
125 mm
32 mm
130 mm
QUINT-ORING
Brand: Phoenix Contact
Industry: Industrial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Current-Channel 1: 20 A
Output Voltage-Channel 1: 18 VDC to 28 VDC
Packaging: Bulk
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Part # Aliases: QUINT-ORING/24DC/2X10/1X20 QUINTORING24DC2X101X20
Unit Weight: 657.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99