1715718

Phoenix Contact
651-1715718
1715718

Mfr.:

Description:
Fixed Terminal Blocks MKDS 1.5/ 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.80 $6.80

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
9 Position
5 mm
Screw
17.5 A
400 V
26 AWG
14 AWG
PCB Mount
Horizontal
Green
MKDS
Brand: Phoenix Contact
Compliance: CSA, GOST-R
Contact Material: Copper
Height: 17.3 mm
Length: 9.8 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Part # Aliases: MKDS_1,5/_9 MKDS159
Unit Weight: 12.166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Housing Change for MKDS Terminal Blocks

Phoenix Contact is adding an additional screw brake for the
parts below. Three plastic fins will be inserted in the screw
shaft to prevent the closing of the clamping space during
transportation. Dimensions and technical data remain the same.
During transition of the changes listed above, Mouser may supply
both versions of this product simultaneously depending on
inventory.

Part Numbers Affected

651-1715022 1715022
651-1715035 1715035
651-1715048 1715048
651-1715080 1715080
651-1715093 1715093
651-1715129 1715129
651-1715190 1715190
651-1715255 1715255
651-1715307 1715307
651-1715394 1715394
651-1715682 1715682
651-1715718 1715718
651-1718003 1718003
651-1718948 1718948
651-1718951 1718951
651-1742059 1742059
651-1871526 1871526
651-1889851 1889851
651-1928194 1928194
651-1985881 1985881
651-1985894 1985894

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-45

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.