1622317

Phoenix Contact
651-1622317
1622317

Mfr.:

Description:
EV Charger Accessories EV-T2M3S-E-LOCK24V 24V Locking actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$95.53 $95.53
$93.94 $939.40

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charger Accessories
Locking Actuator
EV
Brand: Phoenix Contact
Current Rating: 50 mA
Product Type: EV Charger Accessories
Factory Pack Quantity: 10
Subcategory: E-Mobility
Voltage Rating: 24 V
Unit Weight: 172.368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
KRHTS:
8501101000
TARIC:
8501109390
BRHTS:
85444200
ECCN:
EAR99

Type 1 - Fast DC Charging for North America

Phoenix Contact Type 1 - Fast DC Charging Products for North America are universal vehicle CCS inlet that permit both single-phase AC and fast DC charging. The lever locking mechanism ensures safety throughout the charging process. As soon as the lever is actuated, the charging process is immediately interrupted, making it impossible to withdraw the vehicle connector under load. Phoenix Contact Type 1 - Fast DC Charging Products for North America were developed for the North American market based on SAE J1772 and IEC 62196-3.

Type 1 - Conventional AC Charging for NA & Japan

Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are Type 1 AC vehicle connectors that carry out single-phase AC charging in charging modes 2 and 3. This solution has two signal contacts, ensuring safe control of the charging process. The locking between the vehicle and the vehicle connector is closed by means of a lever system. The Type 1 standard does not call for a plug-in connection to the charging station. This charging cable enables electric vehicles with a Type 1 vehicle inlet to be charged at European charging stations equipped with a Type 2 infrastructure. Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are based on the requirements of SAE J1772 and IEC 62196-2. 

GB/T Standard - Conventional AC Charging for China

Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are part of an AC charging system standardized according to the Chinese GB/T standard. This charging system enables both single- and three-phase charging in charging mode 3. A special lever locking mechanism guarantees safe charging. In the vehicle, an implemented, electric locking bolt also locks the vehicle connector. This prevents the connector from being removed during the charging process. Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are compliant with IEC 62196.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.