1480996

Phoenix Contact
651-1480996
1480996

Mfr.:

Description:
I/O Modules AXL E IOL DI8 M12 3M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$206.76 $206.76

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: I/O Modules
RoHS:  
Digital Modules
18 VDC to 30 VDC
2.5 mA
24 VDC
500 mA
Connector
Brand: Phoenix Contact
IP Rating: IP65, IP67, IP69
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: I/O Modules
Series: AXL
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Axioline E I/O Link I/O Boxes

Phoenix Contact Axioline E I/O Link I/O Boxes can be connected to an IO-Link master via an IO-Link B port. These devices are IP65/IP67/IP69 rated degree of protection and are available in a 30mm overall width. The Axioline I/O Link I/O boxes feature single-channel diagnostics, long service life, and high system availability due to the robust design. These devices connect to an IO-Link master with an M12 connector (A-coded, 4-position) for quick installation with M12 push-pull fast-connection technology. The Axioline I/O Link I/O boxes are designed for control-cabinet-free automation and harsh industrial environments and are ideal for digital signal processing.