1478438

Phoenix Contact
651-1478438
1478438

Mfr.:

Description:
LCD Character Display Modules & Accessories CATAN DISPLAY MOUNT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$126.74 $126.74

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Accessories
109 mm x 45 mm x 13.5 mm
CATAN
Bulk
Brand: Phoenix Contact
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
8531204090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT