1472410

Phoenix Contact
651-1472410
1472410

Mfr.:

Description:
Printers THERMOMARK PRIME 2.0 US

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5,786.61 $5,786.61

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Printers
Printers
Thermal Transfer Printer
Cards and Sheets
100 VAC to 240 VAC
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Printers
Series: THERMOMETER
Factory Pack Quantity: 1
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8443321050
ECCN:
EAR99

THERMOMARK PRIME 2,0 Thermal Transfer Printer

Phoenix Contact THERMOMARK PRIME 2.0 Thermal Transfer Printer combines thermal transfer printing technology, an integrated marking system app, and an off-grid power supply with a replaceable battery. This printer allows users to create professional and efficient identifications for cables, conductors, devices, and systems, as well as terminal identifications. The THERMOMARK PRIME 2.0 printer is suitable for printing all UCT, US, and UM card materials from the marking system portfolio, and the integrated marking software and 7" multi-touch display allow for easy operation. Phoenix Contact THERMOMARK PRIME 2.0 Thermal Transfer Printer features a 300dpi print resolution, fast and high-quality printing of all card materials in under 8 seconds, and a replaceable and rechargeable battery that makes this printer fully independent.

Control Cabinets Building Solutions

Phoenix Contact Control Cabinets Building Solutions are aimed at improving cabinet organization and efficiency in a range of industries, such as automotive, food and beverage, material handling, and data centers. These solutions include the THERMOMARK E SERIES Marking System, THERMOMARK PRIME 2.0 Thermal Transfer Printer, and EMLC Adhesive Cloth Labels. No matter how large or small a control cabinet is, proper labeling is key for optimizing the layout, and these Phoenix Contact solutions allow users to quickly identify where cables or components need to be placed within the cabinet.