1044352

Phoenix Contact
651-1044352
1044352

Mfr.:

Description:
Printers BM ID-DUMMY CARTR. CY

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$163.63 $163.63

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Printers
Brand: Phoenix Contact
Product Type: Printers
Series: BLUEMARK
Factory Pack Quantity: 1
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8443992050
ECCN:
EAR99

BLUEMARK E.CARD UV Inkjet Printer

Phoenix Contact BLUEMARK E.CARD UV Inkjet Printer is a fifth-generation industrial marking solution designed for high-efficiency card printing. This inkjet printer delivers 40% faster print speeds than previous models and offers a 600dpi UV inkjet resolution for crisp, permanent marking. The BLUEMARK E.CARD inkjet printer features a modular ink system that includes a new print head with every cartridge, ensuring consistent quality and minimal maintenance. This UV inkjet printer is ideal for high-volume terminal block marking, cabinet labeling, and cable tagging in harsh environments.