0803983

Phoenix Contact
651-0803983
0803983

Mfr.:

Description:
Printers MM-TMT (EX9,5) R C1 WH/BK

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.28 $52.28

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Printers
RoHS:  
Label Cassettes
Continuous Tape Cassette
Thermofox
White
Brand: Phoenix Contact
Material: Polyester
Product Type: Printers
Series: MM-TMT
Factory Pack Quantity: 1
Subcategory: Printers
Unit Weight: 49.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8443000000
USHTS:
3921905050
ECCN:
EAR99

THERMOFOX Handheld Printers & Accessories

Phoenix Contact THERMOFOX Handheld Printers provide a mobile solution that allows a user to quickly and easily print markings on site. These thermal transfer printers process continuous media to mark cables and conductors, devices, terminals, and systems. The THERMOFOX series allows for the processing of shrink sleeves, labels, and non-adhesive material. An intelligent keyboard lets the user integrate symbols, barcodes, and serial numbers. The CLIP PROJECT planning and marking software provides an easy exchange of marking data. Phoenix Contact THERMOFOX Handheld Printers use automatic material detection to provide optimum print settings. A combined material and ink ribbon enables fast material changes.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.