PSAF10R-050QA-R

Phihong
552-PSAF10R-050QA-R
PSAF10R-050QA-R

Mfr.:

Description:
Wall Mount AC Adapters 10W 5V 2A USB A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 639

Stock:
639 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.86 $10.86
$9.98 $99.80
$9.38 $234.50
$9.09 $454.50
$8.84 $884.00

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
RoHS:  
REACH - SVHC:
Required
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
10 W
5 VDC
2 A
Industrial
USB Connector
USB-A
PSAF10R
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 150
Subcategory: AC-DC Power Supply
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG INTERCHANGEABLE PLUG ADAPTERS

The AC plugs associated with these adapters are sold
separately. The adapters are sold individually with no AC
input plugs. Available plugs and their part numbers are
listed below. If you need any additional information,
please contact a Mouser Technical Sales Representative.

Part Number Description
552-RPA-R USA plug
552-RPE-R EUR plug
552-RPK-R UK plug
552-RPS-R AUST plug
552-RPC-R CHINA plug
552-RPH-R KOREA plug
552-RPX-03-R IEC Clip
552-RPB-R BRAZIL plug
552-RPI-R INDIA plug
552-RPN ARGENTINA plug
552-RPKIT-R Kit comprised of US, UK, EURO,
AUS plugs



5-0807-11

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

10W Interchangeable Plug Adapter

Phihong 10W Interchangeable Plug Adapter comes with USB socket and field changeable AC input clips sold separately. This adapter features less than 75mW power consumption with no load at 230VAC. The interchangeable plug adapter offers low leakage current and voltage drop compensation. This adapter is EU COC V5 tier 2 and DOE level VI compliant. Phihong 10W Interchangeable Plug Adapter is suitable for personal electronics, peripherals, portable equipment, and networking.