POE30R-1ATP-R

Phihong
552-POE30R-1ATP-R
POE30R-1ATP-R

Mfr.:

Description:
Wall Mount AC Adapters 30W 56V 2.5G Data Speed Single Port Interchangeable AC Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.74 $41.74
$41.14 $411.40

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
RoHS:  
REACH - SVHC:
Included
Interchangeable Plugs
96 VAC to 264 VAC
1 Output
30 W
56 VDC
536 mA
Industrial
Level VI, CoC Tier 2
POE30R
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POE30R Single-Port 30W PoE Wall Plug Adapter

Phihong POE30R Single-Port 30W Power-over-Ethernet (PoE) Interchangeable Wall Plug Adapter is an adapter with one port. This PoE adapter features diagnostic LEDs, 0.25mA maximum leakage current, 56VDC output voltage, 90VAC to 24VAC input voltage range, and 47Hz to 63Hz AC input frequency range. The POE30R adapter also features field interchangeable AC clips and is DOE Level VI, CoC Tier 2, and IEEE802.3at compliant. Typical applications include IP telephones, security cameras, wireless network access points, and IP print servers.