PE3515-12

Pasternack
28-PE3515-12
PE3515-12

Mfr.:

Description:
RF Cable Assemblies SMA Male Right Angle to SMA Male Right Angle Cable 12 Inch Length Using RG316 Coax

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$158.50 $158.50
$145.46 $1,454.60
$139.86 $3,496.50
$135.19 $6,759.50
$127.75 $12,775.00
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
RoHS:  
Bulk
Brand: Pasternack
Product Type: RF Cable Assemblies
Series: SMA Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 17.236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Pasternack RF Cable Assemblies offer a wide range of connector options and custom lengths to suit various applications. These cable assemblies with 50Ω impedance include connector interface types such as 1.85mm, 2.4mm, 2.92mm, 3.5mm, SMA, TNC, N, and BNC. The RF cable assemblies with 75Ω impedance can be made using 75Ω connectors such as BNC 75Ω, F 75Ω, HDMI 75Ω, N 75, and RCA 75Ω. These cable assemblies are available in various coax types, including RG108/U, RG141/U, RG174/U, RG316/U, RG402/U, RG58/U, RG59/U, and more. Typical applications include general-purpose use, laboratory, communication systems, avionics, and radar systems.