PS2828-AB-0152-S

Parlex
906-PS2828-AB-0152-S
PS2828-AB-0152-S

Mfr.:

Description:
Ribbon Cables / IDC Cables .5mm41-152mm-HiroseS Display Cable

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$55.81 $55.81
$48.89 $488.90
$46.77 $1,169.25
$45.27 $2,263.50
$43.76 $4,376.00
$38.81 $9,702.50

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Socket
41 Position
Socket
41 Position
0.5 mm
152 mm
Bulk
Brand: Parlex
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1431-BYY0372LN
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

PS-282x Hirose Pin Flat Flexible Display Cables

Parlex/Johnson Electric PS-282x Hirose Pin Flat Flexible Display Cables are built with Hirose DF9 connectors soldered and molded to 0.5mm pitch laminated flat flexible cable. These RoHS-compliant cable assemblies are typically used in applications for board to flat panel display interconnects. The cables utilize Parlex's mating of the DF9 connectors to a laminated flat flexible cable with an over-molded housing that provides a low profile, sealed, durable connector. Molds are available for 31- and 41-pin connectors. The PS-282x Hirose Pin Flat Flexible Display Cables meet VESA and FDPI-1 specifications.