28820

Parallax
619-28820
28820

Mfr.:

Description:
Power Management IC Development Tools Dual Motor Driver MC33926

In Stock: 219

Stock:
219 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$150.02 $150.02
$150.01 $1,500.10
$149.99 $14,999.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V to 28 V
5 V to 28 V
MC33926
Brand: Parallax
Dimensions: 1.8 in x 1.1 in
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 195.045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
9023000000
TARIC:
8534001100
ECCN:
EAR99

FEATURED PRODUCTS
PARALLAX