T200X000VX1Y

Panduit
644-T200X000VX1Y

T200X000VX1Y

Mfr.:

Description:
Wire Labels & Markers ThermTrans, Continuous Tape, Vinyl, 2.00" W x 100' L, Yellow, 1 inch core

In Stock: 49

Stock:

49 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$308.11 $308.11
$296.56 $2,965.60
100 Quote

Product Attribute Attribute Value
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Labels
Continuous Tape
Offers Crisp, Clear Legends with Superior Legibility
Vinyl
30.5 m
2 in
T200X
Brand: Panduit
Family: Thermal Transfer Continuous Tapes
Height: 0.004 in
Maximum Temperature: + 80 C
Minimum Temperature: - 50 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management