FR1XS2-R2M02

Panduit
644-FR1XS2-R2M02
FR1XS2-R2M02

Mfr.:

Description:
Fibre Optic Cable Assemblies Simpl. std. grade ST to ref. grade ST 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$233.84 $233.84
$229.43 $2,294.30
$225.04 $5,626.00
$220.61 $11,030.50
100 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
ST Simplex
ST Simplex
Patch Cord
2 m
1 Fiber
Blue (Aqua)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT