ESE-11MH4

Panasonic
667-ESE-11MH4
ESE-11MH4

Mfr.:

Description:
Detector Switches Detector Switch, ESE11, Horizontal, SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$1.09 $10.90
$1.02 $25.50
$0.809 $161.80
$0.783 $469.80
$0.752 $752.00
$0.651 $1,692.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
RoHS:  
0.35 N
10 mA
5 VDC
7 mm
5 mm
Solder Pin
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESE11
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.

FEATURED PRODUCTS
PANASONIC