ERT-J0EG202HM

Panasonic
667-ERT-J0EG202HM
ERT-J0EG202HM

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0402 2kOhm 3% AEC-Q200 Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.139 $0.14
$0.063 $0.63
$0.054 $1.35
$0.051 $5.10
$0.046 $23.00
$0.043 $43.00
$0.038 $190.00
Full Reel (Order in multiples of 10000)
$0.035 $350.00
$0.032 $640.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ERTJ
3410 K
2 kOhms
66 mW
3 %
SMD/SMT
SMD/SMT
- 40 C
+ 150 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
B Tolerance: 0.5 %
Beta Value: B25/85
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Type: NTC
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99

Automotive Circuit Protection

Panasonic offers products for circuit protection that are suitable for automotive applications, where circuit protection is vital. These circuit protection products include NTC thermistors, multilayer varistors, and ESD suppressors. Panasonic provides a wide portfolio of circuit protection products so engineers can find an ideal solution for any project or design.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

ERTJ & ERTJ-M Multilayer NTC Thermistors

Panasonic ERT-J and ERTJ-M Multilayer NTC Thermistors feature a highly reliable multilayer / monolithic structure and a wide operating temperature range of -40°C to +150°C. These chip-type thermistors offer 66mW or 100mW rated maximum power dissipation. The surface-mount devices come in 0201, 0402, and 0603 package sizes. The ERTJ-M series is AEC-Q200 qualified. Panasonic ERT-J and ERTJ-M Multilayer NTC Thermistors are environmentally friendly, lead free, and RoHS compliant. Typical applications include car audio systems, electrical control units (ECUs), electric pumps and compressors, LED lights, batteries, and temperature detection of various circuits.

Temperature Sensors

Panasonic Temperature Sensors include board mount and NTC Thermistors. These Panasonic temperature sensors feature an accuracy of ±2.5°C or ±3°C, and a range of temperature sensors that operate from -20°C to +150°C.