EKMB1307813K

Panasonic Industrial Devices
769-EKMB1307813K
EKMB1307813K

Mfr.:

Description:
Board Mount Motion & Position Sensors Low Profile

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.32 $21.32
$17.97 $89.85
$16.69 $166.90
$15.15 $378.75
$14.08 $704.00
$13.09 $1,309.00
$11.75 $5,875.00
$11.47 $11,470.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensor
7 m
Digital
6 uA
2.3 VDC
4 VDC
+ 60 C
- 20 C
Through Hole
Motion
Tray
Brand: Panasonic Industrial Devices
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Series: PaPIRs Motion Sensor,PaPIRs Plus
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PaPIR PLUS Sensors

Panasonic Industrial Devices PaPIR PLUS Sensors combine easy integration, high reliability, and environmentally friendly materials. The Panasonic PIR motion sensors (PaPIRs) provide different series for battery-operated devices and digital and analog outputs for battery-free devices. The devices are available in various lens colors, including white, black, and pearl white.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.