ACJ1212

Panasonic Industrial Devices
769-ACJ1212
ACJ1212

Mfr.:

Description:
Automotive Relays ACJ relay (1 Form C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,566

Stock:
2,566 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.84 $3.84
$3.09 $30.90
$2.99 $74.75
$2.63 $131.50
$2.61 $7,308.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
PCB Mount
Silver Alloy (Ag)
CJ
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: PC Pin
Contact Termination: PC Pin
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 2800
Subcategory: Relays
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99