HHR-210AHA01

Panasonic Battery
658-HHR-210AH
HHR-210AHA01

Mfr.:

Description:
NiMH - Nickel Metal Hydride Battery 1.2V 2050mAH A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
1,440
Expected 16/3/2026
2,160
Expected 11/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.23 $8.23
$6.84 $68.40
$6.57 $164.25
$5.99 $299.50
$5.70 $570.00
$5.37 $1,342.50
$5.25 $5,670.00
$5.20 $13,104.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: NiMH - Nickel Metal Hydride Battery
RoHS:
Rechargeable
A
1.2 V
2050 mAh
Flat Top (Non-Extending)
- 10 C
+ 60 C
Battery Chemistry: Nickel Metal Hydride (NiMH)
Brand: Panasonic Battery
Product Type: NiMH - Nickel Metal Hydride Battery
Series: HHR
Factory Pack Quantity: 360
Subcategory: Battery
Part # Aliases: BK210AA
Unit Weight: 38.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8506000000
USHTS:
8507500000
JPHTS:
850750000
KRHTS:
8507500000
TARIC:
8507500090
MXHTS:
8507500100
ECCN:
EAR99

Nickel Metal Hydride Batteries

Panasonic Batteries Nickel Metal Hydride Batteries offer up to three times the capacity of same-size standard nickel-cadmium batteries. The increased capacity and energy density result in longer running times and longer time between charges. These NiMH batteries are ideal for two-way radios, power tools, test equipment, and digital cameras. Panasonic NiMH batteries are suitable for applications that demand high-energy usage yet require a small size.