UTR-1440K-TT-R

PUI Audio
665-UTR1440KTTR
UTR-1440K-TT-R

Mfr.:

Description:
Speakers & Transducers ULTRASONIC TRNSMTTR /RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.12 $11.12
$10.68 $106.80
$10.16 $203.20
$9.67 $483.50
$8.92 $892.00
$8.78 $1,756.00
$8.69 $4,345.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Receivers
Ultrasonic
Through Hole
40 kHz
Solder Pin
14.4 mm
14.4 mm
14.4 mm
Brand: PUI Audio
Dimensions: 14.4 mm x 9 mm
Height: 9 mm
Height - mm: 9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: UTR
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 140 V
Part # Aliases: UTR1440KTTR
Unit Weight: 9.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8531809041
TARIC:
8531900000
ECCN:
EAR99

Ultrasonic Sensors

PUI Audio Ultrasonic Receivers, Transmitters, and Benders use a band of audio above 20KHz, above human hearing. These ultrasonic sensors are directional and reflective. PUI ultrasonic sensors feature an integrated piezo-electric bender that has a resonant frequency targeted for ultrasonic use. These sensors work like a standard piezo-electric bender and can be used to measure distance in fluid flow and fluid level systems. The sensors are also ideal for detecting glass breakage and for use in ultrasonic cleaning systems. Applications include health/medical, oil and gas non-destructive testing, automotive, and commercial/industrial equipment cleaning industries.

UTR Ultrasonic Transducers

PUI Audio UTR Ultrasonic Transducers are available in a small surface-mount package for a 40KHz sensor and two high-frequency sensors at 225KHz and 295KHz in a lead wire connector configuration. These high-frequency sensors have an acoustic material that enhances the transmission ability of ultrasonic signals in gas media and for short-range precision detection. These ultrasonic transducers act as transmitter and receiver, providing accurate and reliable measurements in a variety of environments. The transducers' resonator has a funnel shape to transmit ultrasonic waves. These waves are generated by efficiently vibrating the resonator to the air or to concentrate ultrasonic waves from the air on the center of resonance. PUI Audio UTR Ultrasonic Transducers can be used for object detection, obstacle avoidance, level measurement, flow measurement, robotics, and automation control.