UR-1240K-TT-R

PUI Audio
665-UR1240KTTR
UR-1240K-TT-R

Mfr.:

Description:
Speakers & Transducers ULTRASONIC RECEIVER 30VRMS 2100PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.55 $5.55
$5.20 $52.00
$4.53 $113.25
$4.42 $221.00
$4.03 $403.00
$3.75 $1,125.00
$3.50 $2,100.00
$3.49 $9,423.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Receivers
Ultrasonic
Through Hole
40 kHz
Solder Pin
12.8 mm
12.8 mm
12.8 mm
Brand: PUI Audio
Dimensions: 12.8 mm x 9 mm
Height: 9 mm
Height - mm: 9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: UR
Factory Pack Quantity: 300
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031900090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Ultrasonic Sensors

PUI Audio Ultrasonic Receivers, Transmitters, and Benders use a band of audio above 20KHz, above human hearing. These ultrasonic sensors are directional and reflective. PUI ultrasonic sensors feature an integrated piezo-electric bender that has a resonant frequency targeted for ultrasonic use. These sensors work like a standard piezo-electric bender and can be used to measure distance in fluid flow and fluid level systems. The sensors are also ideal for detecting glass breakage and for use in ultrasonic cleaning systems. Applications include health/medical, oil and gas non-destructive testing, automotive, and commercial/industrial equipment cleaning industries.