POM-2246L-C33-R

PUI Audio
665-POM2246LC33R
POM-2246L-C33-R

Mfr.:

Description:
Microphones 2.2kOhm x 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$2.88 $28.80
$2.56 $51.20
$2.35 $117.50
$2.03 $203.00
$1.85 $370.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 42 dB
Solder Pin
6 mm
6 mm
6 mm
2.2 mm
2 V
Brand: PUI Audio
Length - in: 0.236 in
Length - mm: 6 mm
Packaging: Bulk
Product Type: Microphones
Series: POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.236 in
Width - mm: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99