AT-2428-TWT-R

PUI Audio
665-AT2428TWTR
AT-2428-TWT-R

Mfr.:

Description:
Speakers & Transducers 90 dBA 12Vpp 2800Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.06 $4.06
$3.07 $30.70
$2.77 $69.25
$2.56 $128.00
$2.50 $250.00
$2.13 $532.50
$2.07 $1,035.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
3 kHz
92 dBA
Round
Solder Pin
- 20 C
+ 85 C
24 mm
12 mm
Brand: PUI Audio
Current Rating: 8 mA
Dimensions: 24 mm L x 24 mm W x 12.2 mm H
Height: 12.2 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 3 kHz
Series: AT
Factory Pack Quantity: 250
Subcategory: Audio Devices
Voltage Rating: 12 V
Unit Weight: 7.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99