AT-1720-TT-R

PUI Audio
665-AT1720TTR
AT-1720-TT-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3VP-P 70DB 4000HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.02 $3.02
$2.28 $22.80
$2.06 $51.50
$1.88 $94.00
$1.74 $174.00
$1.56 $390.00
$1.47 $735.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
2 kHz
70 dBA
Round
Solder Pin
- 20 C
+ 105 C
17 mm
8.6 mm
Brand: PUI Audio
Current Rating: 3 mA
Dimensions: 17 mm L x 17 mm W x 8.6 mm H
Height: 8.6 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99