AT-1348-TF-LW90-R

PUI Audio
665-AT1348TFLW90R
AT-1348-TF-LW90-R

Mfr.:

Description:
Speakers & Transducers 10Vp-p 4800Hz 6mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.20 $22.00
$1.97 $39.40
$1.83 $91.50
$1.74 $174.00
$1.45 $290.00
$1.42 $710.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Panel Mount
4.8 kHz
80 dBA
Round
Wire Leads
- 20 C
+ 70 C
13 mm
2.5 mm
Brand: PUI Audio
Current Rating: 5 mA
Dimensions: 13 mm L x 13 mm W x 2.5 mm H
Height: 2.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 4.8 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.