AT-1228-TT-R

PUI Audio
665-AT1228TTR
AT-1228-TT-R

Mfr.:

Description:
Speakers & Transducers EM 85dB 2600H 1.5Vpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$1.77 $17.70
$1.71 $34.20
$1.56 $78.00
$1.32 $132.00
$1.20 $240.00
$1.15 $575.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.8 kHz
85 dBA
16 Ohms
Round
Solder Pin
- 30 C
+ 70 C
12 mm
10 mm
Brand: PUI Audio
Current Rating: 40 mA
Dimensions: 12 mm L x 12 mm W x 10 mm H
Height: 10 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.8 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99