AT-1220-TT-R

PUI Audio
665-AT-1220TTR
AT-1220-TT-R

Mfr.:

Description:
Speakers & Transducers 1.5V 85dBA 2048Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.27 $12.70
$1.16 $23.20
$1.10 $55.00
$1.00 $100.00
$0.901 $180.20
$0.855 $427.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.048 kHz
85 dBA
42 Ohms
Round
Solder Pin
- 30 C
+ 70 C
12 mm
8.5 mm
Brand: PUI Audio
Current Rating: 10 mA
Dimensions: 12 mm L x 12 mm W x 8.5 mm H
Height: 8.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 1.5 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8531109090
USHTS:
8531809041
TARIC:
8531804090
MXHTS:
85318099
ECCN:
EAR99