AT-1220-TT-8-R

PUI Audio
665-AT1220TT8R
AT-1220-TT-8-R

Mfr.:

Description:
Speakers & Transducers EM 1.5Vpk 2048Hz 80dBA Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.826 $8.26
$0.734 $14.68
$0.691 $34.55
$0.634 $63.40
$0.567 $113.40
$0.50 $500.00
$0.477 $954.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.048 kHz
80 dBA
50 Ohms
Round
Solder Pin
- 20 C
+ 60 C
12 mm
12 mm
12 mm
Brand: PUI Audio
Current Rating: 20 mA
Dimensions: 12 mm L x 12 mm W x 8.5 mm H
Height: 8.5 mm
Height - in: 0.335 in
Height - mm: 8.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99