AT-1220-TT-5-R

PUI Audio
665-AT-1220-TT-5R
AT-1220-TT-5-R

Mfr.:

Description:
Speakers & Transducers EM 80dB 2048H 1.5Vpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.89 $1.89
$1.42 $14.20
$1.26 $25.20
$1.17 $58.50
$1.13 $113.00
$0.987 $197.40
$0.93 $465.00
$0.855 $855.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.048 kHz
73 dBA
50 Ohms
Round
Solder Pin
- 20 C
+ 70 C
12 mm
5.5 mm
Brand: PUI Audio
Current Rating: 10 mA
Dimensions: 12 mm L x 12 mm W x 5.5 mm H
Height: 5.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 1.5 V
Unit Weight: 1.774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8531109090
USHTS:
8531809041
TARIC:
8531804090
MXHTS:
85318099
ECCN:
EAR99