ASX02608-R

PUI Audio
665-ASX02608R
ASX02608-R

Mfr.:

Description:
Speakers & Transducers EXCITER 26MM 8 OHM 1.5W 82DB 650 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262
Can Dispatch Immediately
On Order:
180
Expected 18/3/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.73 $7.73
$5.89 $58.90
$5.32 $133.00
$4.88 $292.80
$4.68 $561.60
$4.46 $1,338.00
$4.31 $2,327.40

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Adhesive Mount
650 Hz
82 dBA
8 Ohms
1.5 W
Round
Solder Eyelet
- 20 C
+ 60 C
26.5 mm
9.5 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20.9 mm L x 20.9 mm W x 8.5 mm H
Height: 8.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 640 Hz
Series: ASX
Factory Pack Quantity: 60
Subcategory: Audio Devices
Unit Weight: 10.815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

ASX Audio Sound eXciters

PUI Audio ASX Audio Sound eXciters are compact audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of convensional speakers. The ASX devices are built on the same principal as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.