AST-030C0MR-R

PUI Audio
665-AST-030C0MR-R
AST-030C0MR-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 537

Stock:
537 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.81 $4.81
$4.06 $40.60
$3.82 $95.50
$3.59 $179.50
$3.41 $341.00
$3.25 $812.50
$2.96 $1,480.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
PCB Mount
1.2 kHz
80 dBA
100 Ohms
150 mW
Round
Solder Pin
- 20 C
+ 60 C
29.7 mm
12.7 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 29.9 mm L x 29.9 mm W x 12.5 mm H
Height: 12.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.4 kHz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99