AS03604MR-N50-R

PUI Audio
665-AS03604MR-N50-R
AS03604MR-N50-R

Mfr.:

Description:
Speakers & Transducers 5W 4 OHM 85DB 200HZ N50 Mini Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.84 $11.84
$9.06 $90.60
$8.01 $200.25
$7.41 $296.40
$7.06 $847.20

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
200 Hz
85 dBA
4 Ohms
3 W
Round
Solder Eyelet
- 20 C
+ 50 C
36 mm
17.5 mm
Neodymium (Nd) N35
Cloth
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - mm: 17.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 200 Hz
Series: N50
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 29.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

N50 Mini Speakers

PUI Audio N50 Mini Speakers are designed to create high-fidelity, full-range output, and maximum Sound Pressure Level (SPL) in a small form factor. The mini-sized speakers use high-grade N50 Neodymium magnetic motors for high drive energy. These speakers utilize premium cones and surrounds to provide excellent sound quality. PUI Audio N50 mini speakers feature a multi-spoke polymer frame that prevents power compression and allows heat to dissipate from the voice coil. These speakers offer different thickness variants and operate at a -20°C to +60°C temperature range.