AMM-3538-2-B

PUI Audio
665-AMM-3538-2-B
AMM-3538-2-B

Mfr.:

Description:
MEMS Microphones MICROPHONE -38DB 2VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,221

Stock:
1,221 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.89 $3.89
$3.06 $30.60
$2.79 $69.75
$2.60 $130.00
$2.43 $243.00
$2.35 $587.50
$2.20 $1,100.00
Full Reel (Order in multiples of 1250)
$2.20 $2,750.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 38 dB
66 dB
300 Ohms
20 Hz to 20 kHz
200 uA
2 V
- 40 C
+ 85 C
Analog
3.5 mm
2.65 mm
1 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 3.5 mm x 2.65 mm x 1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: SMD-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: Analog MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialised pre-amplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor, contained within a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays and consumer devices (smart IoT).