TBFA-M6-20-105

PEM
153-TBFA-M6-20-105
TBFA-M6-20-105

Mfr.:

Description:
Screws & Fasteners Self Clinching Flange Style Tube Bushing 10.5mm L x 10.5mm H ALUMINUM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.02 $10.20
$0.805 $80.50
$0.682 $682.00
$0.659 $6,590.00
$0.649 $16,225.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fastener
M6
10.5 mm
Aluminum
Brand: PEM
Mounting Hole Size: 9 mm, 12 mm
Product Type: Screws & Fasteners
Series: TB
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

TB™ Self-Clinching Tube Bushings

PEM TB™ Self-Clinching Tube Bushings are high-strength threaded fasteners designed with a double clinch feature on both ends. PEM TBA™ and TBFA™ (flange-style) fasteners firmly lock into place in a square or rectangular aluminum tube during installation. These tube bushings connect two sides of the tubing and are installed into round holes. TB tube bushings feature high-strength thread, high torque resistance, and improved noise, vibration, and hardness (NVH) performance.