SMTRAM3-7-5ET

PEM
153-SMTRAM3-7-5ET
SMTRAM3-7-5ET

Mfr.:

Description:
Mounting Fixings SURFACE MOUNT R'ANGLE M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,627

Stock:
15,627
Can Dispatch Immediately
On Order:
2,100
Expected 15/6/2026
10,200
Expected 31/8/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.64 $2.64
$1.97 $19.70
$1.53 $153.00
Full Reel (Order in multiples of 300)
$1.45 $435.00
$1.42 $1,278.00
$1.37 $3,288.00
$1.33 $6,384.00
$1.28 $12,672.00
24,900 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Screws & Fasteners
Right Angle Fasteners
Steel
M3
Reel
Cut Tape
MouseReel
Brand: PEM
Mounting Style: SMD/SMT
Plating: Zinc
Product Type: Mounting Hardware
Series: SMTRA
Factory Pack Quantity: 300
Subcategory: Hardware
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7907009000
USHTS:
7907006000
JPHTS:
790700900
TARIC:
7907000090
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99

SMTRA R’ANGLE® Fasteners

PEM SMTRA R’ANGLE® Fasteners feature a surface-mount design and provide strong, reusable threads at right angles to PC boards. These fasteners clench hardware, preventing loose hardware that can fall and short out sensitive electrical components, and enable faster assembly, reduced scrape, and reduced handling. SMTRA fasteners accept standard unified or metric screws and are installed onto PC boards using standard surface-mount techniques. PEM SMTRA R’ANGLE Fasteners provide many advantages over bent tabs and flanges, including tighter design control, unmarred panel surfaces, and improved shielding characteristics.