OD6038-12HBVXE

Orion Fans
670-OD6038-12HBVXE
OD6038-12HBVXE

Mfr.:

Description:
DC Fans DC Vane Axial Fan, 60x60x38mm, 12VDC, 67.8CFM, 2.2 in H2O, Ball, 2x Lead Wires

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.36 $33.36
$30.47 $304.70
$29.32 $733.00
$27.38 $1,369.00
$25.26 $2,526.00
$24.87 $6,217.50
$24.69 $12,345.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Vaneaxial
60 mm
38 mm
60 mm
12 VDC
67.8 CFM
11750 RPM
Ball
62.4 dBA
22.4 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD6038-VXE
Brand: Orion Fans
Current Type: DC
Lead Length: 300 mm
Length: 60 mm
Life: 70000 Hours
Pressure Type: 2.2 in H2O
Product Type: DC Fans
Size: 60 mm x 60 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 86.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

XE & VXE High-Performance Fans

Orion Fans XE and VXE High-Performance Fans are powerful 12V, 24V, and 48V fans designed to achieve higher airflow in a smaller frame size. The XE fans offer higher speeds and provide higher airflow performance (CFM) compared with standard models. The VXE fans offer higher airflow and higher static pressure in a single fan solution when compared with standard fan models. These fans also feature a vane axial frame design with motor strut vanes to curve and prevent backflow and turbulence while providing great stability to the motor for high RPM operation. Applications for Orion Fans XE and VXE High-Performance Fans include high-performance and industrial computing, networking and telecom enclosures, food and beverage industry, and electric vehicle (EV) charging base stations.

OD6038-VXE High-Performance Vane Axial DC Fans

Orion Fans OD6038-VXE High-Performance Vane Axial DC Fans are 60mm x 60mm x 38mm brushless DC fans available in 12V, 24V, and 48V options and a vane axial frame. These DC fans deliver airflow up to 78.7CFM and high static pressure up to 2.8 in H₂O. The OD6038-VXE fans feature electronically protected motors, optional configurations including tachometer output, and PWM speed control for precise performance management. The OD6038-VXE fans are built with dual ball bearings, a PBT plastic frame, and a life expectancy of 70,000 hours. These DC fans comply with RoHS and operate at a -20°C to 65°C temperature range. Typical applications include medical, automotive, computer/networking/telecom, building automation, EV chargers/renewable energy, and kiosks/digital signage.