OPF693-2

Optek / TT Electronics
828-OPF693-2
OPF693-2

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 20/2/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.51 $26.51
$25.85 $2,585.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
850 nm
Multimode
4.5 ns
LED
1.8 V
- 40 C
+ 85 C
Industrial
ST
Tray
Brand: Optek / TT Electronics
Fall Time: 4.5 ns
Mounting Style: Through Hole
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 25
Subcategory: Fiber Optic
Unit Weight: 36.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517622990
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS