G9EK-1-UTU DC12

Omron Electronics
653-G9EK-1-UTU-DC12
G9EK-1-UTU DC12

Mfr.:

Description:
General Purpose Relays DC Power Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
40
Expected 2/6/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$209.36 $209.36
$192.71 $1,927.10
$173.79 $3,475.80
$168.87 $10,132.20
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
12 VDC
1 Form A (SPST)
250 mA
Screw
Panel Mount
500 VDC
Connector
48 Ohms
G9EK-1
49 mm
43 mm
64.2 mm
Brand: Omron Electronics
Maximum Switching Current: 120 A
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G9EK1UTUDC12BYOMR1
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G9EK-1 High-Power DC Relays

Omron Electronics G9EK-1 High-Power DC Relays are UL-certified single-pole, single-throw (SPST) high-power relays that provide a cost-effective solution for DC disconnect applications. These Omron high-power relays switch at 120A at 500VDC bi-directionally, eliminating the need for multiple switching components to alternate forward and reverse currents. The G9EK-1 offers high shock and vibration characteristics coupled with the cost-effective benefits of hermetically sealed switching predecessors.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.