G8PM-1AW7R DC12

Omron Electronics
653-G8PM-1AW7RDC12
G8PM-1AW7R DC12

Mfr.:

Description:
Automotive Relays Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,463

Stock:
1,463 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.78 $4.78

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST)
60 A
225 Ohms
53.3 mA
12 VDC
Plug In
Silver Alloy (Ag)
G8PM
14.4 mm
12.4 mm
16.1 mm
Tube
Brand: Omron Electronics
Coil Type: Non-Latching
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 1200
Subcategory: Relays
Part # Aliases: G8PM1AW7RDC12BYOMR1
Unit Weight: 7.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

Automotive Relays

Omron Electronics Automotive Relays are available in ultra-miniature and small package sizes for automotive and 12VDC/24VDC applications. These RoHS-compliant relays support up to a 60A fuse. The G8K series features a high-density design and extremely small mounting space. G8K relays are available in a 1x Form C or a 2x Form C (independent) package. The G8G series replaces micro ISO plug-in type relays, offers high heat resistance, and includes a 24VDC variant for commercial vehicle applications. The G8PM series replaces mini ISO plug-in type relays and provides high heat resistance. Omron Automotive Relays are PIP reflow compliant and operate in a -40°C to +125°C temperature range.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G8PM High-Power PCB Relay

Omron Electronics G8PM High-Power PCB Relay is designed for automotive and 12VDC applications and features high carry and switching currents within a small PCB package. Omron G8PM PCB Relay supports up to 150A in-rush with an 80A break. This compact relay allows high-density mounting and downsizing of equipment. PCB terminal type relays are ideal for transitioning from older plug-in relay technology.