G6RN-1A DC24

Omron Electronics
653-G6RN-1A-DC24
G6RN-1A DC24

Mfr.:

Description:
General Purpose Relays Heavy-Duty SPST-NO 24DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.13 $4.13
$3.59 $4,308.00
$3.53 $9,884.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
8 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
2.62 kOhms
9.2 mA
Silver Alloy (Ag)
G6RN
28.8 mm
10 mm
15 mm
Brand: Omron Electronics
Maximum Switching Current: 8 A
Power Consumption: 220 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: G6RN1ADC24
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.