G6RN-1-DC5

Omron Electronics
653-G6RN-1-DC5
G6RN-1-DC5

Mfr.:

Description:
General Purpose Relays Heavy-Duty SPDT 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,217

Stock:
10,217 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.07 $5.07
$4.92 $49.20
$4.87 $121.75
$4.55 $227.50
$4.31 $1,077.50
$3.99 $1,596.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
5 VDC
1 Form C (SPDT-NO, NC)
8 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
114 Ohms
43.9 mA
Silver Alloy (Ag)
G6RN
28.8 mm
10 mm
15 mm
Brand: Omron Electronics
Power Consumption: 220 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: G6RN1DC5NC G6RN-1DC5 G6RN15DC G6RN1DC5
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.