G6QG-1A DC12

Omron Electronics
653-G6QG-1A-DC12
G6QG-1A DC12

Mfr.:

Description:
General Purpose Relays Power PCB Relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.99 $9.99
$8.91 $89.10
$8.51 $212.75
$8.21 $410.50
$7.94 $794.00
$7.58 $1,895.00
$7.31 $3,655.00
$7.06 $7,060.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
PCB Power Relay
12 V
1 Form A (SPST-NO)
117 mA
Solder Pin
Through Hole
480 VAC
103 Ohms
Silver
G6QG
30.5 mm
16 mm
20.5 mm
Tray
Brand: Omron Electronics
Maximum Switching Current: 55 A
Power Consumption: 1.4 W
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6QG1ADC12BYOMZ
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6QG PCB Power Relays

Omron Electronics G6QG PCB Power Relays offer a compact design and are capable of high-capacity switching with a contact rating of 480VAC, 55A. These G6QG relays feature a compact gap of 2mm or more and a high withstand voltage rating of 10kV between the coil and contact. The coil-holding voltage reduces coil power consumption to approximately 12% of the rated voltage. Omron Electronics G6QG PCB Power Relays are suitable for solar power generation systems, EV charging stations, industrial inverters, and home appliances.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.