G6E-134P-ST-US-DC6

Omron Electronics
653-G6E134PSTUSDC6
G6E-134P-ST-US-DC6

Mfr.:

Description:
Low Signal Relays - PCB LOW SIGNAL RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.88 $2,940.00
$5.70 $5,700.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
REACH - SVHC:
Low Signal Relays
Miniature
6 VDC
1 Form C (SPDT-NO, NC)
200 mA, 600 mA, 2 A
2 A
3 A
33.3 mA
Non-Latching
200 mW
Solder Pin
G6E
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6E134PSTUSDC6
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6E / G6H Low Signal Relays

Omron G6E / G6H Low Signal Relays are compact relays with high sensitivity and pick up coil power of 98mW. These relays feature a plastic-sealed model that allows automatic soldering, a 98mW high sensitive pickup coil power, and a 1500V impulse withstand voltage. Omron G6E / G6H low signal relays employ stick packing to support automatic implementation. Typical applications include office automation machines, telecommunication, industrial, and security equipment.