G6A-274P-ST40-US-DC48

Omron Electronics
653-G6A-274P40-DC48
G6A-274P-ST40-US-DC48

Mfr.:

Description:
Low Signal Relays - PCB ThruHl NoLatch LoSns DPDT 48VDC 400mW 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251
Can Dispatch Immediately
On Order:
500
Expected 15/5/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.90 $9.90
$9.30 $93.00
$9.08 $227.00
$7.38 $369.00
$7.17 $717.00
$6.84 $1,710.00
$6.82 $3,410.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
48 VDC
2 Form C (DPDT-NO, NC)
600 mA, 1 A, 2 A
2 A
2 A
8.3 mA
Non-Latching
400 mW
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6A274PST40USDC48
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536419090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.