G6A-234P-ST31 DC12

Omron Electronics
653-G6A234PST31DC12
G6A-234P-ST31 DC12

Mfr.:

Description:
Low Signal Relays - PCB ERICCSSON RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.42 $6.42
$6.14 $61.40
$5.18 $129.50
$4.82 $482.00
$4.36 $1,090.00
$4.20 $2,100.00
$4.03 $4,030.00
$3.95 $9,875.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Profile Relays
Miniature
2 Form C (DPDT-NO, NC)
Non-Latching
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: G6A-234P-ST31 12DC G6A2134F G6A-2134F G6A234PST3112DC 374978 G6A-234P-ST31 12DC G6A234PST31DC12
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.